- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 2214GL
Description
+
Thumbwheel Switch
Search Keywords: 2214GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:2214GL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-40 to 75 °C
-
Termination Style:Solder/Connector
Product Guides
+
Frequently Asked Questions
Is 2214GL RoHS compliant?
Yes, 2214GL is RoHS compliant.
What is the lead time for 2214GL?
The standard lead time for 2214GL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$149.45
5
$147.43
10
$146.45
25
$144.59
50
$143.69
100 +
$141.97
Click for Quote
Log in
to unlock special pricing