- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 1A210033GY
Description
+
Switch Rotary SP16T 16 Flush Screwdriver PC Pins 0.125A 28VDC
Search Keywords: 1A210033GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:1A210033GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Number of Positions:1613872
-
Pole Throw Configuration:SP16T13875
-
Actuator Length:0 mm
-
Dimension:20.32mm x 19.69mm x 10.9213878mm
-
Actuator Style/Diameter:Flush Screwdriver13842
-
Mounting:Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:0.125@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.51
24
$12.21
48
$12.03
72
$11.86
120
$10.84
264
$10.81
504 +
$10.70
Click for Quote
Log in
to unlock special pricing