Image is representational - see manufacturer specifications

EECO Authorized Distributor

197652GC

Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 197652GC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EECO
Part No: 197652GC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Thumbwheel
Circuit Code: BCD
Number of Positions: 10
Mounting: Panel, Rear Mount
Contact Rating @ Voltage: 3 A
Maximum AC Voltage Rating: 115 V
Maximum DC Voltage Rating: 28 V
Maximum Contact Resistance: 100 mOhm
Operating Temperature: -20 to 75 °C
Termination Style: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 197652GC RoHS compliant?
Yes, 197652GC is RoHS compliant.
What is the lead time for 197652GC?
The standard lead time for 197652GC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$42.04
5
$39.62
10
$39.02
25
$37.25
50
$36.50
100
$36.04
250 +
$35.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!