- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 197636G
Description
+
Switch Thumb-Pushwheel Thumbwheel Binary Complement 12 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 197636G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:197636G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:Binary Complement
-
Number of Positions:12
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$60.07
5
$56.61
10
$55.76
25
$53.47
50
$53.34
100
$52.79
250 +
$51.84
Click for Quote
Log in
to unlock special pricing