- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 197602G
EECO
197602G
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 197602G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EECO |
| Part No: | 197602G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Thumbwheel |
| Circuit Code: | BCD |
| Number of Positions: | 10 |
| Mounting: | Panel, Rear Mount |
| Contact Rating @ Voltage: | 3 A |
| Maximum AC Voltage Rating: | 115 V |
| Maximum DC Voltage Rating: | 28 V |
| Maximum Contact Resistance: | 100 mOhm |
| Operating Temperature: | -20 to 75 °C |
| Termination Style: | Solder |
Product Guides
+
Frequently Asked Questions
Is 197602G RoHS compliant?
Yes, 197602G is RoHS compliant.
What is the lead time for 197602G?
The standard lead time for 197602G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
39
can ship 12/7/26
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$78.15
5
$69.74
10
$67.66
25
$62.10
50
$61.94
100
$60.44
250 +
$58.12
Click for Quote
Log in
to unlock special pricing