- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 197601G
EECO
197601G
Switch Thumb-Pushwheel Thumbwheel Decimal 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel Decimal 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 197601G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EECO |
| Part No: | 197601G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Thumbwheel |
| Circuit Code: | Decimal |
| Number of Positions: | 10 |
| Mounting: | Panel, Rear Mount |
| Contact Rating @ Voltage: | 3 A |
| Maximum AC Voltage Rating: | 115 V |
| Maximum DC Voltage Rating: | 28 V |
| Maximum Contact Resistance: | 100 mOhm |
| Operating Temperature: | -20 to 75 °C |
| Termination Style: | Solder |
Product Guides
+
Frequently Asked Questions
Is 197601G RoHS compliant?
Yes, 197601G is RoHS compliant.
What is the lead time for 197601G?
The standard lead time for 197601G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$27.12
5
$25.56
10
$25.50
25
$24.07
50
$23.42
100
$23.36
250 +
$22.98
Click for Quote
Log in
to unlock special pricing