- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 180052JF
EECO
180052JF
Switch Thumb-Pushwheel Thumbwheel BCD 10 1A 28VAC 28VDC PC Board Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:180052JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel Mount
-
Contact Rating @ Voltage:1 A
-
Maximum AC Voltage Rating:28 V
-
Maximum DC Voltage Rating:28 V
-
Termination Style:PC Board