- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177668MC
EECO
177668MC
Switch Thumb-Pushwheel Thumbwheel BCO Complement 8 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel BCO Complement 8 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177668MC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | EECO |
| Part No: | 177668MC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Thumbwheel |
| Circuit Code: | BCO Complement |
| Number of Positions: | 8 |
| Mounting: | Panel, Rear Mount |
| Contact Rating @ Voltage: | 3 A |
| Maximum AC Voltage Rating: | 115 V |
| Maximum DC Voltage Rating: | 28 V |
| Maximum Contact Resistance: | 100 mOhm |
| Operating Temperature: | -20 to 75 °C |
| Termination Style: | Solder |
Product Guides
+
Frequently Asked Questions
Is 177668MC RoHS compliant?
Yes, 177668MC is RoHS compliant.
What is the lead time for 177668MC?
The standard lead time for 177668MC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
1/25/27