- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177641MN
EECO
177641MN
Switch Thumb-Pushwheel Thumbwheel Decimal 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel Decimal 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177641MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177641MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:Decimal
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder/PC Pins
Product Guides
+
Frequently Asked Questions
Is 177641MN RoHS compliant?
Yes, 177641MN is RoHS compliant.
What is the lead time for 177641MN?
The standard lead time for 177641MN is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$49.21
5
$46.38
10
$45.68
25
$44.70
50
$43.81
100
$43.25
250 +
$42.98
Click for Quote
Log in
to unlock special pricing