- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177633GN
Description
+
Switch Thumb-Pushwheel Thumbwheel BCH 16 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177633GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177633GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCH
-
Number of Positions:16
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder/PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$62.33
5
$58.74
10
$57.85
30
$55.48
50
$55.34
100
$54.77
250 +
$53.78
Click for Quote
Log in
to unlock special pricing