- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177618GN
EECO
177618GN
Switch Thumb-Pushwheel Thumbwheel BCO Complement 8 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel BCO Complement 8 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177618GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177618GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCO Complement
-
Number of Positions:8
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder/PC Pins
Product Guides
+
Frequently Asked Questions
Is 177618GN RoHS compliant?
Yes, 177618GN is RoHS compliant.
What is the lead time for 177618GN?
The standard lead time for 177618GN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$94.36
5
$90.71
10
$88.77
25
$86.99
50
$85.88
100 +
$85.35
Click for Quote
Log in
to unlock special pricing