- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177612M
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177612M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177612M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD Complement
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$19.96
5
$19.28
10
$18.81
25
$16.38
50
$16.14
100
$15.70
250 +
$15.50
Click for Quote
Log in
to unlock special pricing