- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177612GN
EECO
177612GN
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177612GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177612GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD Complement
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder/PC Pins
Product Guides
+
Frequently Asked Questions
Is 177612GN RoHS compliant?
Yes, 177612GN is RoHS compliant.
What is the lead time for 177612GN?
The standard lead time for 177612GN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$62.33
5
$58.74
10
$57.85
30
$55.48
50
$55.34
100
$54.77
250 +
$53.78
Click for Quote
Log in
to unlock special pricing