- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177608G
Description
+
Switch Thumb-Pushwheel Thumbwheel BCO 8 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177608G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177608G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCO
-
Number of Positions:8
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7
$168.95
13
$111.97
19
$90.97
25 +
$89.16
Click for Quote
Log in
to unlock special pricing