- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177606G
EECO
177606G
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177606G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177606G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD Complement
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is 177606G RoHS compliant?
Yes, 177606G is RoHS compliant.
What is the lead time for 177606G?
The standard lead time for 177606G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$34.52
5
$32.79
10
$31.15
25 +
$30.20
Click for Quote
Log in
to unlock special pricing