- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177605GN
EECO
177605GN
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177605GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:2 Pole Repeating Marked 0-5
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder/PC Pins