- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 177602G
EECO
177602G
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177602G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:177602G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Rear Mount
-
Contact Rating @ Voltage:3 A
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 75 °C
-
Termination Style:Solder
Product Guides
+
Frequently Asked Questions
Is 177602G RoHS compliant?
Yes, 177602G is RoHS compliant.
What is the lead time for 177602G?
The standard lead time for 177602G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
6 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$22.52
5
$21.74
10
$21.22
25
$20.27
50
$19.83
100
$19.43
250 +
$19.19
Click for Quote
Log in
to unlock special pricing