- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- 140102J
EECO
140102J
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 50VAC 28VDC PC Board Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:140102J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1@50VAC 28VDC A
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:28 V
-
Maximum Contact Resistance:200 mOhm
-
Operating Temperature:-20 to 60 °C
-
Termination Style:Solder