- Home ›
- All Products›
- TSX713
TSX713
EDSYN Inc.
Edsyn Edsyn Desoldering Tip Standard Nozzle 005 in x 055 in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Edsyn Edsyn Desoldering Tip Standard Nozzle 005 in x 055 in
Search Keywords: TSX713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDSYN Inc.
-
Part No:TSX713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$39.40
5
$35.15
10
$35.07
25
$33.12
50
$31.30
100
$31.22
250 +
$30.07
Click for Quote
Log in
to unlock special pricing