- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- SRT12
SRT12
EDSYN Inc.
Nozzle - 3.2mm x 13.6mm - Standard Replacement for DS017 - PT109 & US140 Desoldering Pump.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nozzle - 3.2mm x 13.6mm - Standard Replacement for DS017 - PT109 & US140 Desoldering Pump.
Search Keywords: SRT12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDSYN Inc.
-
Part No:SRT12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.71
100
$3.57
250
$3.37
500
$3.23
1,000
$3.08
2,500
$2.89
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT