- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SR538
SR538
EDSYN Inc.
SR538 Wall Transformer, 12VDC , 115VAC 60 Hz, 300-500 MA with 2.1-2.5mm Tip for Fume Fans
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SR538 Wall Transformer, 12VDC , 115VAC 60 Hz, 300-500 MA with 2.1-2.5mm Tip for Fume Fans
Search Keywords: SR538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDSYN Inc.
-
Part No:SR538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$27.16
5
$25.40
10
$24.23
25
$23.51
50
$22.50
100
$21.58
250 +
$21.00
Click for Quote
Log in
to unlock special pricing