- Home ›
- All Products›
- FA069
FA069
EDSYN Inc.
FA069 ATMOSCOPE® SMD Hot Air Hand Tool 120V 60 Hz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FA069 ATMOSCOPE® SMD Hot Air Hand Tool 120V 60 Hz
Search Keywords: FA069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDSYN Inc.
-
Part No:FA069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$661.34
3
$643.22
5 +
$641.61
Click for Quote
Log in
to unlock special pricing