- Home ›
- All Products›
- 971HAE
971HAE
EDSYN Inc.
971HAe ATMOSCOPE SMT Hot Air Station, 120V 60Hz, LONER Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
971HAe ATMOSCOPE SMT Hot Air Station, 120V 60Hz, LONER Series
Search Keywords: 971HAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDSYN Inc.
-
Part No:971HAE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,042.91
3
$1,028.63
5 +
$1,001.20
Click for Quote
Log in
to unlock special pricing