- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- B57-050-220-202
Description
+
Conn SCSI RCP 50 POS Press Fit ST Thru-Hole 50 Terminal 1 Port
Search Keywords: B57050220202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:B57-050-220-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Pitch:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.78
25
$4.35
100
$4.18
300
$3.17
500
$2.73
1,000
$2.18
2,500
$2.15
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing