- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A20-108-662-310
Description
+
RJ45 Cat5 Jack - Single Port - 8 Contacts/Port - 30u Gold - Red and Green LEDs - Right Angle PCB Through Hole
Search Keywords: A20108662310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A20-108-662-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.