help desk software
Image is representational - see mfr. specs

A20-108-262-310

EDAC

RJ45 Cat5 Jack - Single Port - 8 Contacts/Port - Gold Flash - Red and Green LEDs - Right Angle PCB Through Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
RJ45 Cat5 Jack - Single Port - 8 Contacts/Port - Gold Flash - Red and Green LEDs - Right Angle PCB Through Hole
Search Keywords: A20108262310
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    EDAC
  • 部品番号:
    A20-108-262-310
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 115
即時出荷可能
最小注文:
10
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
10
$2.15
100
$1.92
250
$1.88
500
$1.84
1,000
$1.48
2,500
$1.39
5,000
$1.27
7,500 +
$1.20
Click for Quote
ログイン 特別価格を解除するには