- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A20-108-261-310
Description
+
RJ45 Cat5 Jack - Single Port - 8 Contacts/Port - Gold Flash - Yellow and Green LEDs - Right Angle PCB Through Hole
Search Keywords: A20108261310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A20-108-261-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$5.28
25
$4.21
50
$3.70
100
$3.64
125
$3.39
250
$3.30
375
$3.25
500 +
$3.21
Click for Quote
Log in
to unlock special pricing