- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-432-260-450
Description
+
MODULAR JACK
Search Keywords: A00432260450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-432-260-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.03
100
$1.81
250
$1.77
500
$1.75
1,000
$1.70
3,000
$1.39
5,000
$1.29
8,000 +
$1.23
Click for Quote
Log in
to unlock special pricing