Image is representational - see manufacturer specifications

EDAC Authorized Distributor

A00-216-672-450

MODULAR JACK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MODULAR JACK
Search Keywords: A00216672450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    A00-216-672-450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    1.25 V
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A00-216-672-450 RoHS compliant?
Yes, A00-216-672-450 is RoHS compliant.
What is the lead time for A00-216-672-450?
The standard lead time for A00-216-672-450 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.21
50
$3.94
200
$3.78
400
$3.70
600
$3.12
1,000
$2.90
2,600 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!