- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-216-660-450
Description
+
MODULAR JACK
Search Keywords: A00216660450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-216-660-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$2.79
50
$2.62
200
$2.51
400
$2.46
600
$2.00
1,000
$1.87
2,600
$1.81
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing