Image is representational - see manufacturer specifications

EDAC Authorized Distributor

A00-216-272-450

MODULAR JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MODULAR JACK
Search Keywords: A00216272450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: EDAC
Part No: A00-216-272-450
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 16
Maximum Voltage Rating: 1.25 V
Maximum Current Rating: 1.5 A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A00-216-272-450 RoHS compliant?
Yes, A00-216-272-450 is RoHS compliant.
What is the lead time for A00-216-272-450?
The standard lead time for A00-216-272-450 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.50
25
$4.90
100
$4.37
500
$3.98
1,000
$3.79
2,500
$3.55
5,000
$3.54
7,500 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!