- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-216-262-450
EDAC
A00-216-262-450
MODULAR JACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-216-262-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C