- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-216-260-450
Description
+
MODULAR JACK
Search Keywords: A00216260450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-216-260-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.6709
20
$1.5190
25
$1.3900
100
$1.2460
200
$1.1990
500
$1.0960
1,000
$1.0060
3,000
$0.9730
5,000 +
$0.9680
Click for Quote
Log in
to unlock special pricing