- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-108-660-450
Description
+
MODULAR JACK
Search Keywords: A00108660450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-108-660-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$2.92
50
$2.74
100
$2.68
250
$2.61
500
$2.56
1,000
$2.50
2,500
$2.43
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing