- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-108-620-450
EDAC
A00-108-620-450
MODULAR JACK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MODULAR JACK
Search Keywords: A00108620450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-108-620-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is A00-108-620-450 RoHS compliant?
Yes, A00-108-620-450 is RoHS compliant.
What is the lead time for A00-108-620-450?
The standard lead time for A00-108-620-450 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,862
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.285
250
$1.146
500
$1.118
1,000
$1.015
2,500
$0.984
5,000
$0.954
7,500
$0.952
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT