- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- A00-108-220-450
Description
+
MODULAR JACK
Search Keywords: A00108220450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:A00-108-220-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1.25 V
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.789
500
$0.732
1,000
$0.670
2,500
$0.648
5,000
$0.647
7,500
$0.645
10,000
$0.644
15,000 +
$0.642
Click for Quote
Log in
to unlock special pricing