- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 845-118-521-208
説明
+
.100" (2.54mm) Pitch | Card Edge Connector - 118 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 845118521208
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:EDAC
-
部品番号:845-118-521-208
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
7
9 Weeks
出荷できます
8/17/26