- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 845-114-542-803
Description
+
.100" (2.54mm) Pitch | Card Edge Connector - 114 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 845114542803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:845-114-542-803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$156.00
13
$103.38
19
$84.00
25 +
$82.32
Click for Quote
Log in
to unlock special pricing