- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 842-027-542-112
EDAC
842-027-542-112
High Temp Card Edge Connector - 27 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
High Temp Card Edge Connector - 27 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 842027542112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:842-027-542-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 842-027-542-112 RoHS compliant?
Yes, 842-027-542-112 is RoHS compliant.
What is the lead time for 842-027-542-112?
The standard lead time for 842-027-542-112 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
7
$39.11
13
$31.59
19
$30.26
25 +
$29.65
Click for Quote
Log in
to unlock special pricing