- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 746-060-525-106
Description
+
Press-fit Card Edge Connector - 60 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 746060525106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:746-060-525-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$13.41
25
$12.16
50
$11.61
100
$7.88
250
$6.75
500
$6.59
1,000 +
$6.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments