- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 746-045-541-106
설명
+
Press-fit Card Edge Connector - 45 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 746045541106
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:EDAC
-
부품 번호:746-045-541-106
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
9 Weeks
배송 가능
8. 10. 26
PRICE (USD)
수량
Unit Price
5
$13.40
25
$12.14
50
$11.60
100
$7.49
250
$6.36
500
$6.19
1,000 +
$5.59
Click for Quote
Log in
특별 가격 잠금 해제