- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 745-018-520-206
Description
+
Press-fit Card Edge Connector - 18 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 745018520206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:745-018-520-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
25
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$3.69
100
$2.42
250
$2.07
500
$1.96
1,000
$1.74
2,500
$1.69
5,000
$1.65
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments