- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 690-W19-260-011
Description
+
Waterproof HDMI "A" type (M) BLK TYPE A 180°
Search Keywords: 690W19260011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:690-W19-260-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:HDMI Type A3389
-
Gender:M3371
-
Body Orientation:Straight3367
-
Mounting:N/A
-
Housing Material:Polybutylene Terephthalate3373
-
Number of Contacts:19
-
Contact Plating:Gold Over Nickel3369
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$15.02
25
$11.92
50
$11.11
100
$10.58
300
$9.48
500
$9.14
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing