- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 690-009-621-013
Description
+
Conn USB Type A RCP 9 POS Solder RA Thru-Hole 9 Terminal 1 Port T/R
Search Keywords: 690009621013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:690-009-621-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:USB Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$0.780
250
$0.698
500
$0.682
1,000
$0.668
2,500
$0.654
5,000
$0.635
7,500
$0.612
10,000 +
$0.603
Click for Quote
Log in
to unlock special pricing