Image is representational - see manufacturer specifications

EDAC Authorized Distributor

690-004-660-023

USB CONNECTOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
USB CONNECTOR
Search Keywords: 690004660023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    690-004-660-023
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    USB Type B
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    4
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 690-004-660-023 RoHS compliant?
Yes, 690-004-660-023 is RoHS compliant.
What is the lead time for 690-004-660-023?
The standard lead time for 690-004-660-023 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,529
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.25
250
$1.31
500
$1.23
1,000
$1.09
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!