- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 690-004-621-013
Description
+
USB CONNECTOR
Search Keywords: 690004621013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:690-004-621-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:USB Type A
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.127
250
$0.804
500
$0.759
1,000
$0.715
2,500
$0.698
5,000
$0.694
7,500
$0.691
10,000 +
$0.687
Click for Quote
Log in
to unlock special pricing