- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 664-009-264-057
Description
+
D-Sub Receptacle over Plug - 9 Contacts - 90° PC Pin - #4-40 Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 664009264057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:664-009-264-057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$3.97
100
$3.08
250
$2.67
500
$2.34
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing