- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 663-015-364-009
Description
+
D-Sub Plug over Receptacle - 15 Contacts - 90° PC Pin - None - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 663015364009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:663-015-364-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
50
$6.93
100
$6.72
300
$5.59
500
$5.14
1,000
$4.60
2,500 +
$4.48
Click for Quote
Log in
to unlock special pricing