- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 662-009-264-042
Description
+
D-Sub Dual Receptacle - 9 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +85°C
Search Keywords: 662009264042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:662-009-264-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$4.47
100
$4.27
250
$3.77
500
$3.34
1,000
$3.18
2,500
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing