- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 638-062-630-246
Description
+
D-Sub Receptacle - 62 Contacts - PC Pin - #4-40 Hole w/Boardlocks - Tin Shell - 30 Microinch Gold Contacts - -50°C to +100°C
Search Keywords: 638062630246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EDAC
-
Part No:638-062-630-246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$24.00
250
$12.71
375
$8.94
500 +
$8.76
Click for Quote
Log in
to unlock special pricing